Part Details for RGL41B by General Instrument Corp
Overview of RGL41B by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RGL41B
RGL41B CAD Models
RGL41B Part Data Attributes
|
RGL41B
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RGL41B
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for RGL41B
This table gives cross-reference parts and alternative options found for RGL41B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL41AHE3/97 | FAST RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | RGL41B vs RGL41AHE3/97 |
RGL41BHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41B vs RGL41BHE3/97 |
SM4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | RGL41B vs SM4934 |
RGL41BHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41B vs RGL41BHE3/96 |
CLLR1F-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | RGL41B vs CLLR1F-02TR |
RGL41A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | RGL41B vs RGL41A |
RGL41A-E3/97 | FAST RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | RGL41B vs RGL41A-E3/97 |
CLLR1F-02TR13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | RGL41B vs CLLR1F-02TR13 |
RGL41DHE3/96 | FAST RECOVERY RECTFR 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | RGL41B vs RGL41DHE3/96 |
RGL41D-E3/97 | FAST RECOVERY RECTFR 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | RGL41B vs RGL41D-E3/97 |