RGF1A vs UST1A feature comparison

RGF1A FCI Semiconductor

Buy Now Datasheet

UST1A Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount YES YES
Base Number Matches 7 1
Rohs Code Yes
Application ULTRA FAST RECOVERY
Diode Element Material SILICON
JEDEC-95 Code DO-221AC
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RGF1A with alternatives

Compare UST1A with alternatives