UST1A vs FM4933L-T feature comparison

UST1A Diotec Semiconductor AG

Buy Now Datasheet

FM4933L-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG RECTRON LTD
Reach Compliance Code compliant compliant
Application ULTRA FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JEDEC-95 Code DO-221AC
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 2 µA
Reverse Recovery Time-Max 0.05 µs 0.2 µs
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature LOW LEAKAGE CURRENT
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare UST1A with alternatives

Compare FM4933L-T with alternatives