RGC1/16SC2052FB vs RGC1/16SC2052FTH feature comparison

RGC1/16SC2052FB Kamaya Inc

Buy Now Datasheet

RGC1/16SC2052FTH Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
AEC-Q200 AEC-Q200
20500 Ω 20500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
RECTANGULAR PACKAGE

Compare RGC1/16SC2052FB with alternatives

Compare RGC1/16SC2052FTH with alternatives