RGC1/16SC2052FB vs RCA040220K5FHEE feature comparison

RGC1/16SC2052FB Kamaya Inc

Buy Now Datasheet

RCA040220K5FHEE Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR, PAPER, 13 INCH
0.063 W 0.063 W
70 °C 70 °C
AEC-Q200 AEC-Q200
20500 Ω 20500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
e3
TIN OVER NICKEL

Compare RGC1/16SC2052FB with alternatives

Compare RCA040220K5FHEE with alternatives