RGA682M1ESD-1840C vs RGA682M1ESD-1840B feature comparison

RGA682M1ESD-1840C Lelon Electronics Corp

Buy Now Datasheet

RGA682M1ESD-1840B Lelon Electronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LELON ELECTRONICS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2280 mA 2280 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare RGA682M1ESD-1840C with alternatives

Compare RGA682M1ESD-1840B with alternatives