RGA4R7M2GBC-0811B vs RGA4R7M2GSA-0811C feature comparison

RGA4R7M2GBC-0811B Lelon Electronics Corp

Buy Now Datasheet

RGA4R7M2GSA-0811C Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 50 mA 50 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Rohs Code No

Compare RGA4R7M2GBC-0811B with alternatives

Compare RGA4R7M2GSA-0811C with alternatives