RGA470M1JFC-0811C vs MALREKE09PB247JN0K feature comparison

RGA470M1JFC-0811C Lelon Electronics Corp

Buy Now Datasheet

MALREKE09PB247JN0K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 141 mA 328 mA
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 1
Custom Capabilities 10 % Capacitance Tolerance On Request
ESR 2540 mΩ
Series EKE

Compare RGA470M1JFC-0811C with alternatives

Compare MALREKE09PB247JN0K with alternatives