RGA470M1JFC-0811B vs 63YXF47MCE8X11.5 feature comparison

RGA470M1JFC-0811B Lelon Electronics Corp

Buy Now Datasheet

63YXF47MCE8X11.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 141 mA 210 mA
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
Series YXF

Compare RGA470M1JFC-0811B with alternatives

Compare 63YXF47MCE8X11.5 with alternatives