RGA330M2EBCF1616P vs TMH330M2EK16V feature comparison

RGA330M2EBCF1616P Lelon Electronics Corp

Buy Now Datasheet

TMH330M2EK16V Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 250 mA
Terminal Pitch 7.5 mm
Base Number Matches 1 1
Custom Capabilities Ammo Pack Available
Manufacturer Series TMH
Series TMH

Compare RGA330M2EBCF1616P with alternatives

Compare TMH330M2EK16V with alternatives