TMH330M2EK16V
vs
250WXA33MRI16X16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Ammo Pack Available
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
16 mm
16 mm
Manufacturer Series
TMH
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Series
TMH
Base Number Matches
1
1
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Ripple Current
238 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Compare TMH330M2EK16V with alternatives
Compare 250WXA33MRI16X16 with alternatives