RGA2R2M2GBK-0811C vs NRB-XL2R2M400V8X11.5TBF feature comparison

RGA2R2M2GBK-0811C Lelon Electronics Corp

Buy Now Datasheet

NRB-XL2R2M400V8X11.5TBF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 39 mA 40 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 17 Weeks
ESR 0.0414 mΩ
Leakage Current 41.4 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE

Compare RGA2R2M2GBK-0811C with alternatives

Compare NRB-XL2R2M400V8X11.5TBF with alternatives