RFP4N05 vs RFP8P05 feature comparison

RFP4N05 Fairchild Semiconductor Corporation

Buy Now Datasheet

RFP8P05 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 4 A 8 A
Drain-source On Resistance-Max 0.8 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A 20 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code No
HTS Code 8541.29.00.95
Additional Feature MEGAFET
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 48 W
Power Dissipation-Max (Abs) 40 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 60 ns

Compare RFP4N05 with alternatives

Compare RFP8P05 with alternatives