RFP4N05 vs RFP4N06 feature comparison

RFP4N05 Fairchild Semiconductor Corporation

Buy Now Datasheet

RFP4N06 General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP GENERAL ELECTRIC SOLID STATE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 4 A
Drain-source On Resistance-Max 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 6 6

Compare RFP4N05 with alternatives