RFFC0085TR7 vs NTE1563 feature comparison

RFFC0085TR7 Qorvo

Buy Now Datasheet

NTE1563 NTE Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QORVO INC NTE ELECTRONICS INC
Package Description QCCN, LCC16,.12SQ,20 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VIDEO TUNER AUDIO TUNER
JESD-30 Code S-XQCC-N16 R-PDIP-T16
Number of Terminals 16 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max 123 mA 13 mA
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
Built-in IF Amplifier YES
Number of Bands 1
Number of Functions 1
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V

Compare RFFC0085TR7 with alternatives

Compare NTE1563 with alternatives