RFFC0085TR7
vs
TDA5630BT-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QORVO INC
NXP SEMICONDUCTORS
Package Description
QCCN, LCC16,.12SQ,20
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
JESD-30 Code
S-XQCC-N16
R-PDSO-G16
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
123 mA
55 mA
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
Additional Feature
RECOMMENDED RF BANDS FOR EUROPE AND USA
Built-in IF Amplifier
YES
Input Frequency-Max (RF)
860 MHz
Input Frequency-Min (RF)
45 MHz
Length
9.9 mm
Noise Figure-Nom
10.5 dB
Number of Bands
2
Number of Functions
1
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
9.9 V
Supply Voltage-Min (Vsup)
8.1 V
Width
3.9 mm
Compare RFFC0085TR7 with alternatives
Compare TDA5630BT-T with alternatives