RFD20N03SM9A vs RFD14N06LSM feature comparison

RFD20N03SM9A Intersil Corporation

Buy Now Datasheet

RFD14N06LSM Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature MEGAFET AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 60 V
Drain Current-Max (ID) 20 A 14 A
Drain-source On Resistance-Max 0.025 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 3
Package Description SMALL OUTLINE, R-PSSO-G2
HTS Code 8541.29.00.95
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 48 W
Power Dissipation-Max (Abs) 40 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 60 ns

Compare RFD20N03SM9A with alternatives

Compare RFD14N06LSM with alternatives