RFD16N06 vs STP4NK60Z feature comparison

RFD16N06 Harris Semiconductor

Buy Now Datasheet

STP4NK60Z STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR STMICROELECTRONICS
Package Description IN-LINE, R-PSIP-T3 ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 600 V
Drain Current-Max (ID) 16 A 4 A
Drain-source On Resistance-Max 0.047 Ω 2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 72 W
Power Dissipation-Max (Abs) 72 W 70 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 125 ns
Turn-on Time-Max (ton) 65 ns
Base Number Matches 6 2
Part Package Code TO-220AB
Pin Count 3
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 120 mJ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 16 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RFD16N06 with alternatives

Compare STP4NK60Z with alternatives