RFD12N06RLE vs IRFIP440 feature comparison

RFD12N06RLE Rochester Electronics LLC

Buy Now Datasheet

IRFIP440 International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown unknown
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V 500 V
Drain Current-Max (ID) 18 A 6.4 A
Drain-source On Resistance-Max 0.063 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-247
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Package Description FLANGE MOUNT, R-PSFM-T3
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 280 mJ
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 83 W
Power Dissipation-Max (Abs) 83 W
Pulsed Drain Current-Max (IDM) 26 A

Compare RFD12N06RLE with alternatives

Compare IRFIP440 with alternatives