RF5515SR
vs
RF5222
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QORVO INC
RF MICRO DEVICES INC
Package Description
LCC8,.08SQ,25
2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
5A991.G
HTS Code
8517.62.00.50
8517.70.00.00
Samacsys Manufacturer
Qorvo
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-15 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.08SQ,25
LCC8,.08SQ,25
Power Supplies
3.3 V
3.3 V
RF/Microwave Device Type
NARROW BAND LOW POWER
NARROW BAND LOW POWER
Supply Current-Max
20 mA
Surface Mount
YES
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Base Number Matches
2
2
Pbfree Code
Yes
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
26 dB
Input Power-Max (CW)
10 dBm
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2400 MHz
VSWR-Max
10
Compare RF5515SR with alternatives
Compare RF5222 with alternatives