RF5222
vs
RF5622TR7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QORVO INC
RF MICRO DEVICES INC
Reach Compliance Code
compliant
unknown
ECCN Code
5A991.G
5A991.G
HTS Code
8517.70.00.00
8517.70.00.00
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
26 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e3
e3
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2400 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
NARROW BAND LOW POWER
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
VSWR-Max
10
Base Number Matches
2
2
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.08SQ,25
Power Supplies
3.3 V
Surface Mount
YES
Technology
GAAS
Compare RF5222 with alternatives
Compare RF5622TR7 with alternatives