RF5355SR
vs
RF5601TR7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QORVO INC
RF MICRO DEVICES INC
Package Description
LCC8,.08SQ,25
LCC8,.08SQ,25
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
5A991.G
HTS Code
8517.70.00.00
8517.70.00.00
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-10 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.08SQ,25
LCC8,.08SQ,25
Power Supplies
3.3 V
3.3 V
RF/Microwave Device Type
NARROW BAND LOW POWER
NARROW BAND LOW POWER
Supply Current-Max
170 mA
Surface Mount
YES
YES
Technology
BIPOLAR
Base Number Matches
2
2
Pbfree Code
Yes
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
9 dB
Input Power-Max (CW)
5 dBm
Operating Frequency-Max
5850 MHz
Operating Frequency-Min
4900 MHz
Compare RF5355SR with alternatives
Compare RF5601TR7 with alternatives