RF5355SR
vs
RF5122TR7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
RF MICRO DEVICES INC
|
Package Description |
LCC8,.08SQ,25
|
LCC8,.08SQ,25
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
5A991.G
|
HTS Code |
8517.70.00.00
|
8542.33.00.01
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC8,.08SQ,25
|
LCC8,.08SQ,25
|
Power Supplies |
3.3 V
|
3.3 V
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Supply Current-Max |
170 mA
|
145 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Base Number Matches |
2
|
2
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
24.5 dB
|
Input Power-Max (CW) |
|
5 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
2400 MHz
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
VSWR-Max |
|
10
|
|
|
|
Compare RF5355SR with alternatives
Compare RF5122TR7 with alternatives