RF5122TR7 vs RF5222 feature comparison

RF5122TR7 Qorvo

Buy Now Datasheet

RF5222 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC RF MICRO DEVICES INC
Package Description LCC8,.08SQ,25 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01 8517.70.00.00
Samacsys Manufacturer Qorvo
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 24.5 dB 26 dB
Input Power-Max (CW) 5 dBm 10 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min 2400 MHz 2400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC8,.08SQ,25 LCC8,.08SQ,25
Power Supplies 3.3 V 3.3 V
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Supply Current-Max 145 mA
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
VSWR-Max 10 10
Base Number Matches 1 3
Pbfree Code Yes

Compare RF5122TR7 with alternatives

Compare RF5222 with alternatives