RF2374TR7
vs
RF2373SR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
LCC8,.08SQ,25
|
TSOP5/6,.11,37
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.G
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
9 dB
|
13 dB
|
Input Power-Max (CW) |
10 dBm
|
15 dBm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Frequency-Max |
3800 MHz
|
4000 MHz
|
Operating Frequency-Min |
800 MHz
|
400 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC8,.08SQ,25
|
TSOP5/6,.11,37
|
Power Supplies |
3 V
|
3.3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
VSWR-Max |
|
4.5
|
|
|
|
Compare RF2374TR7 with alternatives
Compare RF2373SR with alternatives