RF2373SR vs RF2360 feature comparison

RF2373SR RF Micro Devices Inc

Buy Now Datasheet

RF2360 RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description TSOP5/6,.11,37 ROHS COMPLIANT, SOP-16
Reach Compliance Code unknown unknown
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 75 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 20 dB
Input Power-Max (CW) 15 dBm 13 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 5 16
Operating Frequency-Max 4000 MHz 1500 MHz
Operating Frequency-Min 400 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 SOP16,.25
Power Supplies 3.3 V 7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
VSWR-Max 4.5 20
Base Number Matches 2 1
Supply Current-Max 130 mA

Compare RF2373SR with alternatives

Compare RF2360 with alternatives