RF2373
vs
BGA622
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
TSOP5/6,.11,37
|
SOT-343R
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
5A991.G
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
13.6 dB
|
Input Power-Max (CW) |
15 dBm
|
6 dBm
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
|
Operating Frequency-Max |
4000 MHz
|
6000 MHz
|
Operating Frequency-Min |
400 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
SOT-343R
|
Power Supplies |
3.3 V
|
2.75 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
23 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
VSWR-Max |
4.5
|
|
Base Number Matches |
3
|
9
|
|
|
|
Compare RF2373 with alternatives
Compare BGA622 with alternatives