RF2366
vs
BGA622
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
PLASTIC, SOT, 6 PIN
|
SOT-343R
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
13.6 dB
|
Input Power-Max (CW) |
10 dBm
|
6 dBm
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
1990 MHz
|
6000 MHz
|
Operating Frequency-Min |
1930 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP6,.11,37
|
SOT-343R
|
Power Supplies |
3 V
|
2.75 V
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
2.5
|
|
Base Number Matches |
1
|
9
|
Pbfree Code |
|
Yes
|
|
|
|
Compare RF2366 with alternatives
Compare BGA622 with alternatives