RF2335 vs GALI-19 feature comparison

RF2335 RF Micro Devices Inc

Buy Now Datasheet

GALI-19 Mini-Circuits

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC MINI-CIRCUITS
Package Description TSOP5/6,.11,37 TO-243
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9.8 dB 9.6 dB
Input Power-Max (CW) 13 dBm 15 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 5 3
Operating Frequency-Max 6000 MHz 7000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TO-243
Power Supplies 5 V 3.6 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 1.7 2.3
Base Number Matches 1 3

Compare RF2335 with alternatives

Compare GALI-19 with alternatives