GALI-19 vs RF2311 feature comparison

GALI-19 Mini-Circuits

Buy Now Datasheet

RF2311 Qorvo

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MINI-CIRCUITS QORVO INC
Package Description TO-243 SOP8,.25
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 9.6 dB
Input Power-Max (CW) 15 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1
Number of Terminals 3 8
Operating Frequency-Max 7000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 SOP8,.25
Power Supplies 3.6 V 3.3/5 V
RF/Microwave Device Type WIDE BAND LOW POWER
Surface Mount YES YES
Technology BIPOLAR GAAS
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 2.3
Base Number Matches 1 2
Supply Current-Max 19 mA

Compare GALI-19 with alternatives