RF1S9630SM vs IRFR9214TRPBF feature comparison

RF1S9630SM Harris Semiconductor

Buy Now Datasheet

IRFR9214TRPBF Vishay Siliconix

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR VISHAY SILICONIX
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 250 V
Drain Current-Max (ID) 6.5 A 2.7 A
Drain-source On Resistance-Max 0.8 Ω 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 75 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Part Package Code TO-252
Package Description ROHS COMPLIANT, DPAK-3
Pin Count 3
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 100 mJ
Case Connection DRAIN
Pulsed Drain Current-Max (IDM) 11 A
Transistor Application SWITCHING

Compare RF1S9630SM with alternatives

Compare IRFR9214TRPBF with alternatives