RER50F1R78RCSL
vs
RER50F1R78RC02
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
10 Weeks
Additional Feature
FREE AIR POWER: 8W
FREE AIR POWER: 8W
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13.87 mm
13.87 mm
Package Length
27.43 mm
27.43 mm
Package Style
Chassis Mount
Chassis Mount
Package Width
26.97 mm
26.97 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
20 W
20 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-39009
MIL-PRF-39009
Resistance
1.78 Ω
1.78 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
LUG
Tolerance
1%
1%
Working Voltage
3.7736 V
3.7736 V
Base Number Matches
1
1
Compare RER50F1R78RCSL with alternatives
Compare RER50F1R78RC02 with alternatives