RER50F1R78RCSL vs RER70F1R78MC02 feature comparison

RER50F1R78RCSL Vishay Intertechnologies

Buy Now Datasheet

RER70F1R78MC02 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 20 Weeks
Additional Feature FREE AIR POWER: 8W FREE AIR POWER: 8W
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13.87 mm 13.87 mm
Package Length 27.43 mm 27.43 mm
Package Style Chassis Mount Chassis Mount
Package Width 26.97 mm 26.97 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 20 W 20 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39009 MIL-PRF-39009
Resistance 1.78 Ω 1.78 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape LUG LUG
Tolerance 1% 1%
Working Voltage 3.7736 V 3.7736 V
Base Number Matches 2 2

Compare RER50F1R78RCSL with alternatives

Compare RER70F1R78MC02 with alternatives