REM1-3.33.3S
vs
PDS1-S3-S5-D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CUI INC
|
Package Description |
,
|
DIP-7/4
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2017-07-21
|
|
Samacsys Manufacturer |
RECOM Power
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.63 V
|
3.63 V
|
Input Voltage-Min |
2.97 V
|
2.97 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-PSMA-P4
|
R-PDMA-T4
|
Length |
19.6 mm
|
12.7 mm
|
Load Regulation-Max |
12%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.465 V
|
|
Output Voltage-Min |
3.135 V
|
|
Output Voltage-Nom |
3.3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
255
|
NOT SPECIFIED
|
Seated Height-Max |
10.7 mm
|
8.45 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
6 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Output Current-Max |
|
0.2 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP4/8,.3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare REM1-3.33.3S with alternatives
Compare PDS1-S3-S5-D with alternatives