REG1117TR
vs
EZ1117CSTTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SEMTECH CORP
Part Package Code
SOT-223
TO-261AA
Package Description
SOP, SOT-223
SOP, SOT-223
Pin Count
4
4
Reach Compliance Code
not_compliant
unknown
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
Other: +0C to +125C
Candidate List Date
2019-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.2 V
Dropout Voltage1-Nom
1.1 V
1.1 V
Input-Output Voltage Differential-Max
13.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Length
6.5 mm
6.5 mm
Line Regulation-Max (%/V)
0.4
0.046
Load Regulation-Max(%)
0.4%
0.4%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
1.28 V
5.7 V
Output Voltage1-Min
1.225 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
3.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare REG1117TR with alternatives
Compare EZ1117CSTTR with alternatives