EZ1117CSTTR vs TLV1117CDCY feature comparison

EZ1117CSTTR Semtech Corporation

Buy Now Datasheet

TLV1117CDCY Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMTECH CORP TEXAS INSTRUMENTS INC
Part Package Code TO-261AA SOT-223
Package Description SOP, SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.1 V 1.2 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max (%/V) 0.046 0.016
Load Regulation-Max(%) 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 5.7 V 13.7 V
Output Voltage1-Min 1.3 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 15 V
Input Voltage-Min 2.7 V
Input-Output Voltage Differential-Max 13.75 V
Input-Output Voltage Differential-Min 1.5 V
Moisture Sensitivity Level 2
Operating Temperature-Max 125 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.75%

Compare EZ1117CSTTR with alternatives

Compare TLV1117CDCY with alternatives