REG1117G4 vs EZ1085IT feature comparison

REG1117G4 Texas Instruments

Buy Now Datasheet

EZ1085IT Semtech Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMTECH CORP
Part Package Code SOT-223 SFM
Package Description SOT-223, 4 PIN TO-220, SIP3,.1TB
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.4 V
Dropout Voltage1-Nom 1.1 V 1.2 V
Input-Output Voltage Differential-Max 13.75 V
Input-Output Voltage Differential-Min 1.5 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e4 e0
Length 6.5 mm
Line Regulation-Max (%/V) 0.32 0.047
Load Regulation-Max(%) 0.4% 0.4%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.8 A 3 A
Output Voltage1-Max 1.28 V 5.7 V
Output Voltage1-Min 1.225 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm
Base Number Matches 1 2
Pbfree Code No

Compare REG1117G4 with alternatives

Compare EZ1085IT with alternatives