REG1117F-3.3/2K5
vs
SPX1117M3-L-3-3/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SIPEX CORP
Package Description
, SMSIP3H,.6TB
LEAD FREE, TO-261AA, SOT-223, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
1.2 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
15 V
Input Voltage-Max
10 V
12 V
Input Voltage-Min
4.8 V
4.8 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G4
Length
10.18 mm
6.5 mm
Line Regulation-Max
0.007%
Load Regulation-Max
0.015%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
3.36 V
3.366 V
Output Voltage1-Min
3.24 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SMSIP3H,.6TB
SOT-223-4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.82 mm
1.8 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
1.8%
Width
8.405 mm
3.5 mm
Base Number Matches
1
3
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare REG1117F-3.3/2K5 with alternatives