REG1117F-3.3/2K5 vs REG1117F-3.3 feature comparison

REG1117F-3.3/2K5 Texas Instruments

Buy Now Datasheet

REG1117F-3.3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , SMSIP3H,.6TB TO-263, SMSIP3H,.6TB
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage Absolute-Max 15 V 15 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.8 V 4.8 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Length 10.18 mm 10.16 mm
Line Regulation-Max 0.007% 0.007%
Load Regulation-Max 0.015% 0.012%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 3.36 V 3.36 V
Output Voltage1-Min 3.24 V 3.24 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP3H,.6TB SMSIP3H,.6TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.82 mm 5.08 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1.8% 1.8%
Width 8.405 mm 9.015 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code D2PAK
Pin Count 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare REG1117F-3.3/2K5 with alternatives

Compare REG1117F-3.3 with alternatives