REG1117F-3.3/2K5 vs SPX1117T-3-3/TR feature comparison

REG1117F-3.3/2K5 Texas Instruments

Buy Now Datasheet

SPX1117T-3-3/TR Exar Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC EXAR CORP
Package Description , SMSIP3H,.6TB TO-263, SMSIP3H,.55TB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage Absolute-Max 15 V 20 V
Input Voltage-Max 10 V 12 V
Input Voltage-Min 4.8 V 4.8 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Length 10.18 mm 10.16 mm
Line Regulation-Max 0.007% 0.007%
Load Regulation-Max 0.015% 0.012%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 3.36 V 3.366 V
Output Voltage1-Min 3.24 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP3H,.6TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.82 mm 5.08 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1.8% 2%
Width 8.405 mm 9.015 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code D2PAK
Pin Count 4
Moisture Sensitivity Level 1
Technology BIPOLAR

Compare REG1117F-3.3/2K5 with alternatives

Compare SPX1117T-3-3/TR with alternatives