REG1117-2.85 vs REG1117-2.85/2K5G4 feature comparison

REG1117-2.85 Burr-Brown Corp

Buy Now Datasheet

REG1117-2.85/2K5G4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOT-223, 4 PIN SOP, SOT-223
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.2 V 1.1 V
Input Voltage Absolute-Max 15 V 15 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.05 V 4.25 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e4
Line Regulation-Max 0.007% 0.007%
Load Regulation-Max 0.01% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 2.91 V 2.91 V
Output Voltage1-Min 2.79 V 2.79 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.1% 2.1%
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 6.5 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Terminal Pitch 2.3 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm

Compare REG1117-2.85/2K5G4 with alternatives