REG1117-2.85/2K5G4 vs LT1117CST-2.85#TRPBF feature comparison

REG1117-2.85/2K5G4 Texas Instruments

Buy Now Datasheet

LT1117CST-2.85#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOT-223 SOT
Package Description SOP, SOT-223 PLASTIC, SOT-223, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage Absolute-Max 15 V 10 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.25 V 4.25 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e4 e3
Length 6.5 mm 6.505 mm
Line Regulation-Max 0.007% 0.006%
Load Regulation-Max 0.01% 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 2.91 V 2.91 V
Output Voltage1-Min 2.79 V 2.79 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.1% 2.1%
Width 3.5 mm 3.505 mm
Base Number Matches 1 2
Manufacturer Package Code ST

Compare REG1117-2.85/2K5G4 with alternatives

Compare LT1117CST-2.85#TRPBF with alternatives