REG1117-2.85 vs EZ1117CST-2.85TR feature comparison

REG1117-2.85 Texas Instruments

Buy Now Datasheet

EZ1117CST-2.85TR Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMTECH CORP
Part Package Code SOT-223 TO-261AA
Package Description SOT-223, 4 PIN SOP, SOT-223
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage Absolute-Max 15 V 7 V
Input Voltage-Max 15 V 7 V
Input Voltage-Min 4.25 V 4.25 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e4 e0
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.007% 0.0057%
Load Regulation-Max 0.01% 0.0114%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 2.91 V 2.907 V
Output Voltage1-Min 2.79 V 2.793 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.1% 2.1%
Width 3.5 mm 3.5 mm
Base Number Matches 4 4

Compare REG1117-2.85 with alternatives

Compare EZ1117CST-2.85TR with alternatives