REG1117/2K5
vs
LP3965ET-ADJ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
SFM
Package Description
SOT-223, 4 PIN
GREEN, TO-220, 5 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
0.55 V
Dropout Voltage1-Nom
1.1 V
0.38 V
Input Voltage-Max
15 V
7 V
Input Voltage-Min
3.7 V
2.5 V
Input-Output Voltage Differential-Max
13.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PDSO-G4
R-PZFM-T5
JESD-609 Code
e4
e3
Length
6.5 mm
14.986 mm
Line Regulation-Max (%/V)
0.32
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.8 A
1.5 A
Output Voltage1-Max
13.8 V
5 V
Output Voltage1-Min
1.25 V
1.215 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Equivalence Code
SOT-223
ZIP5,.15,.17,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
20.92 mm
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
1.702 mm
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
3%
Width
3.5 mm
10.16 mm
Base Number Matches
2
1
Compare REG1117/2K5 with alternatives
Compare LP3965ET-ADJ/NOPB with alternatives