LP3965ET-ADJ/NOPB vs EZ1117CMTRT feature comparison

LP3965ET-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

EZ1117CMTRT Semtech Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMTECH CORP
Package Description ROHS COMPLIANT, TO-220, 5 PIN TO-263,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.55 V 1.2 V
Dropout Voltage1-Nom 0.24 V
JESD-30 Code R-PZFM-T5 R-PSSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 0.8 A
Output Voltage1-Max 5.1 V 5.7 V
Output Voltage1-Min 1.216 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code ZIP5,.15,.17,67TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 1
Pbfree Code No
Part Package Code D2PAK
Pin Count 4
Length 10.16 mm
Seated Height-Max 5.08 mm
Width 8.965 mm

Compare LP3965ET-ADJ/NOPB with alternatives

Compare EZ1117CMTRT with alternatives