REG1117/2K5
vs
IRU1015CDPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOT-223
TO-252
Package Description
SOT-223, 4 PIN
TO-252,
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.3 V
Dropout Voltage1-Nom
1.1 V
Input Voltage-Max
15 V
Input Voltage-Min
3.7 V
Input-Output Voltage Differential-Max
13.75 V
7 V
Input-Output Voltage Differential-Min
1.5 V
1.3 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G2
JESD-609 Code
e4
e3
Length
6.5 mm
6.604 mm
Line Regulation-Max (%/V)
0.32
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.8 A
1.5 A
Output Voltage1-Max
13.8 V
5.5 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SOT-223
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
2.49 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.5 mm
6.096 mm
Base Number Matches
2
1
Compare REG1117/2K5 with alternatives
Compare IRU1015CDPBF with alternatives