REF43GZ vs MAX6192CESA feature comparison

REF43GZ Precision Monolithics Inc

Buy Now Datasheet

MAX6192CESA Rochester Electronics LLC

Buy Now Datasheet
No No
Obsolete Active
PRECISION MONOLITHICS INC ROCHESTER ELECTRONICS INC
DIP, DIP8,.3 SOP,
unknown unknown
EAR99
8542.39.00.01
THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
R-GDIP-T8 R-PDSO-G8
e0 e0
1 1
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
2.5 V 2.5 V
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP SOP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
Not Qualified
5 V 5 V
NO YES
HYBRID
25 ppm/°C 25 ppm/°C
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
YES NO
0.2%
3 2
No
SOIC
8
4.9 mm
1
2.51 V
2.49 V
245
1.75 mm
12.6 V
2.7 V
NOT SPECIFIED
3.9 mm

Compare REF43GZ with alternatives