REF43GZ
vs
AD680JR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
SOIC
Package Description
HERMETIC, CERAMIC, DIP-8
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
Moisture Sensitivity Level
NOT SPECIFIED
NOT APPLICABLE
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.505 V
2.51 V
Output Voltage-Min
2.495 V
2.49 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
240
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
40 V
36 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
25 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
30
Trim/Adjustable Output
NO
NO
Width
7.62 mm
3.9 mm
Base Number Matches
3
2
JESD-609 Code
e0
Length
4.9 mm