REF3440TIDBVR vs LM4140BCMX-4.1 feature comparison

REF3440TIDBVR Texas Instruments

Buy Now Datasheet

LM4140BCMX-4.1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 12 V
Input Voltage-Min 4.15 V
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e4 e0
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.01 A
Output Voltage-Max 4.098048 V 4.1001 V
Output Voltage-Min 4.093952 V 4.0919 V
Output Voltage-Nom 4.096 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code SOP6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Seated Height-Max 1.45 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 4.596 V 4.296 V
Surface Mount YES YES
Technology CMOS
Temp Coef of Voltage-Max 6 ppm/°C 6 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.05% 0.1%
Width 1.6 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V

Compare REF3440TIDBVR with alternatives

Compare LM4140BCMX-4.1 with alternatives