REF3425TIDBVR
vs
LM4140BCM-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
12 V
Input Voltage-Min
2.55 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G8
JESD-609 Code
e4
e0
Length
2.9 mm
4.9 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
2.50125 V
2.5025 V
Output Voltage-Min
2.49875 V
2.4975 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
SOP6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Seated Height-Max
1.45 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
Temp Coef of Voltage-Max
6 ppm/°C
6 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.05%
0.1%
Width
1.6 mm
3.9 mm
Base Number Matches
1
2
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Compare REF3425TIDBVR with alternatives
Compare LM4140BCM-2.5 with alternatives